0.47 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

474PPA850K

DigiKey Part Number
1572-1143-ND
Manufacturer
Manufacturer Product Number
474PPA850K
Description
CAP FILM 0.47UF 10% 850VDC AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
4 mOhms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.846" Dia x 1.339" L (21.50mm x 34.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,67000 €8,67 €
256,07520 €151,88 €
505,76360 €288,18 €
1005,50740 €550,74 €
5005,25106 €2.625,53 €
Manufacturers Standard Package
Unit Price without VAT:8,67000 €
Unit Price with VAT:10,31730 €