
474MWR250K | |
|---|---|
DigiKey Part Number | 1572-1142-ND |
Manufacturer | |
Manufacturer Product Number | 474MWR250K |
Description | CAP FILM 0.47UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.01 Ohms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.374" Dia x 0.748" L (9.50mm x 19.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,56160 € | 28,08 € |
| 100 | 0,51510 € | 51,51 € |
| 500 | 0,43662 € | 218,31 € |
| 1.000 | 0,41233 € | 412,33 € |
| 2.500 | 0,38670 € | 966,75 € |
| 5.000 | 0,37124 € | 1.856,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

