
474MWR100K | |
|---|---|
DigiKey Part Number | 1572-1456-ND |
Manufacturer | |
Manufacturer Product Number | 474MWR100K |
Description | CAP FILM 0.47UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 3.01 Ohms |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.276" Dia x 0.610" L (7.00mm x 15.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,55180 € | 27,59 € |
| 200 | 0,46825 € | 93,65 € |
| 600 | 0,42173 € | 253,04 € |
| 1.000 | 0,40454 € | 404,54 € |
| 2.600 | 0,37831 € | 983,61 € |
| 5.000 | 0,36401 € | 1.820,05 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

