
474MSR100K | |
|---|---|
DigiKey Part Number | 1572-1140-ND |
Manufacturer | |
Manufacturer Product Number | 474MSR100K |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.763 Ohms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,32560 € | 16,28 € |
| 200 | 0,27025 € | 54,05 € |
| 600 | 0,23947 € | 143,68 € |
| 1.000 | 0,22808 € | 228,08 € |
| 2.600 | 0,21073 € | 547,90 € |
| 5.000 | 0,20128 € | 1.006,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

