
474MPW630K | |
|---|---|
DigiKey Part Number | 1572-1455-ND |
Manufacturer | |
Manufacturer Product Number | 474MPW630K |
Description | CAP FILM 0.47UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 376 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" Dia x 1.339" L (18.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,71600 € | 17,16 € |
| 50 | 1,41320 € | 70,66 € |
| 100 | 1,31950 € | 131,95 € |
| 500 | 1,16114 € | 580,57 € |
| 1.000 | 1,11211 € | 1.112,11 € |
| 2.500 | 1,06032 € | 2.650,80 € |
| 5.000 | 1,02908 € | 5.145,40 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

