
474MPW400K | |
|---|---|
DigiKey Part Number | 1572-1454-ND |
Manufacturer | |
Manufacturer Product Number | 474MPW400K |
Description | CAP FILM 0.47UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 474MPW400K Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 376 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.551" Dia x 1.142" L (14.00mm x 29.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,39400 € | 13,94 € |
| 50 | 1,13680 € | 56,84 € |
| 100 | 1,05740 € | 105,74 € |
| 500 | 0,92322 € | 461,61 € |
| 1.000 | 0,88168 € | 881,68 € |
| 2.500 | 0,83780 € | 2.094,50 € |
| 5.000 | 0,81134 € | 4.056,70 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

