
474MKP275KB | |
|---|---|
DigiKey Part Number | 1572-1139-ND |
Manufacturer | |
Manufacturer Product Number | 474MKP275KB |
Description | CAP FILM 0.47UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.295" W (26.00mm x 7.50mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53900 € | 5,39 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,38110 € | 38,11 € |
| 500 | 0,31852 € | 159,26 € |
| 1.000 | 0,29917 € | 299,17 € |
| 2.500 | 0,27874 € | 696,85 € |
| 5.000 | 0,26642 € | 1.332,10 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


