
473PPB102K | |
|---|---|
DigiKey Part Number | 1572-1137-ND |
Manufacturer | |
Manufacturer Product Number | 473PPB102K |
Description | CAP FILM 0.047UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Commutation; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,34300 € | 13,43 € |
| 50 | 1,09340 € | 54,67 € |
| 200 | 0,95285 € | 190,57 € |
| 600 | 0,87455 € | 524,73 € |
| 1.000 | 0,84559 € | 845,59 € |
| 2.600 | 0,80139 € | 2.083,61 € |
| 5.000 | 0,77728 € | 3.886,40 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

