
472MWS632KL | |
|---|---|
DigiKey Part Number | 472MWS632KL-ND |
Manufacturer | |
Manufacturer Product Number | 472MWS632KL |
Description | CAP FILM 4700PF 6.3KVDC AXIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 1000V (1kV) 6300V (6.3kV) Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 6300V (6.3kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.669" Dia x 1.496" L (17.00mm x 38.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 1000V (1kV) | Applications General Purpose |

