
472MPW630K | |
|---|---|
DigiKey Part Number | 1572-1449-ND |
Manufacturer | |
Manufacturer Product Number | 472MPW630K |
Description | CAP FILM 4700PF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 37.625 Ohms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" Dia x 0.571" L (6.00mm x 14.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,98300 € | 9,83 € |
| 50 | 0,78880 € | 39,44 € |
| 200 | 0,67890 € | 135,78 € |
| 600 | 0,61775 € | 370,65 € |
| 1.000 | 0,59513 € | 595,13 € |
| 2.600 | 0,56062 € | 1.457,61 € |
| 5.000 | 0,54179 € | 2.708,95 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

