
425M47592RG3 | |
|---|---|
DigiKey Part Number | 425M47592RG3-ND |
Manufacturer | |
Manufacturer Product Number | 425M47592RG3 |
Description | CAP FILM 4.7UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 425M47592RG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.031" L x 0.551" W (26.20mm x 14.00mm) | |
Height - Seated (Max) | 0.961" (24.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Audio | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36254 € | 2.362,54 € |
| Unit Price without VAT: | 2,36254 € |
|---|---|
| Unit Price with VAT: | 2,81142 € |

