4.7 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425M47552RA3

DigiKey Part Number
425M47552RA3-ND
Manufacturer
Manufacturer Product Number
425M47552RA3
Description
CAP FILM 4.7UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.730" L x 0.250" W (18.54mm x 6.35mm)
Part Status
Active
Height - Seated (Max)
0.520" (13.21mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
250V
Applications
Audio
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 845
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,31000 €5,31 €
103,68900 €36,89 €
503,02020 €151,01 €
1002,80920 €280,92 €
5002,44700 €1.223,50 €
1.0002,33316 €2.333,16 €
2.5002,21180 €5.529,50 €
Manufacturers Standard Package
Unit Price without VAT:5,31000 €
Unit Price with VAT:6,31890 €