
418P47492MB2 | |
|---|---|
DigiKey Part Number | 418P47492MB2-ND |
Manufacturer | |
Manufacturer Product Number | 418P47492MB2 |
Description | CAP FILM 0.47UF 10% 200VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 418P47492MB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.551" Dia x 1.598" L (14.00mm x 40.60mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.343" (34.10mm) | |
Applications | Audio | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,91657 € | 1.916,57 € |
| Unit Price without VAT: | 1,91657 € |
|---|---|
| Unit Price with VAT: | 2,28072 € |

