
418P25496MB3 | |
|---|---|
DigiKey Part Number | 418P25496MB3-ND |
Manufacturer | |
Manufacturer Product Number | 418P25496MB3 |
Description | CAP FILM 0.25UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF Film Capacitor 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 418P25496MB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.799" Dia x 1.598" L (20.30mm x 40.60mm) | |
Height - Seated (Max) | 1.035" (26.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.343" (34.10mm) | |
Applications | Audio | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,16000 € | 31,60 € |
| 50 | 2,56920 € | 128,46 € |
| 100 | 2,38300 € | 238,30 € |
| 500 | 2,06314 € | 1.031,57 € |
| 1.000 | 1,96260 € | 1.962,60 € |
| 2.500 | 1,85540 € | 4.638,50 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

