
418P10496LB3 | |
|---|---|
DigiKey Part Number | 338-4354-ND |
Manufacturer | |
Manufacturer Product Number | 418P10496LB3 |
Description | CAP FILM 0.1UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 418P10496LB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.650" Dia x 1.201" L (16.50mm x 30.50mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.969" (24.60mm) | |
Applications | Audio | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,10800 € | 21,08 € |
| 50 | 1,68540 € | 84,27 € |
| 100 | 1,55230 € | 155,23 € |
| 500 | 1,32344 € | 661,72 € |
| 1.000 | 1,25144 € | 1.251,44 € |
| 2.500 | 1,17469 € | 2.936,72 € |
| 5.000 | 1,12796 € | 5.639,80 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

