
418P10396KB2 | |
|---|---|
DigiKey Part Number | 418P10396KB2-ND |
Manufacturer | |
Manufacturer Product Number | 418P10396KB2 |
Description | CAP FILM 10000PF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 418P10396KB2 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.402" Dia x 0.902" L (10.20mm x 22.90mm) |
Part Status Active | Height - Seated (Max) 0.638" (16.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 600V | Applications Audio |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81307 € | 813,07 € |
| Unit Price without VAT: | 0,81307 € |
|---|---|
| Unit Price with VAT: | 0,96755 € |

