1000 pF Film Capacitor 1000V (1kV) Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

418P102910JB2

DigiKey Part Number
418P102910JB2-ND
Manufacturer
Manufacturer Product Number
418P102910JB2
Description
CAP FILM 1000PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 1000V (1kV) Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
418P102910JB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.331" Dia x 0.701" L (8.40mm x 17.80mm)
Height - Seated (Max)
0.567" (14.40mm)
Termination
PC Pins
Lead Spacing
0.500" (12.70mm)
Applications
Audio
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,95212 €952,12 €
Unit Price without VAT:0,95212 €
Unit Price with VAT:1,13302 €