405QPC250KA3A1C5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 47
Unit Price: 6,98000 €
Datasheet
QPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405QPC250KA3A1C5

DigiKey Part Number
1572-1541-ND
Manufacturer
Manufacturer Product Number
405QPC250KA3A1C5
Description
CAP FILM 4UF 10% 250VAC CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polyester, Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-25°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Size / Dimension
1.811" L x 0.512" W (46.00mm x 13.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.965" (24.50mm)
Capacitance
4µF
Mounting Type
Chassis Mount
Tolerance
±10%
Package / Case
Rectangular Box
Voltage Rating - AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEC2E405HQA401Nichicon47493-3779-ND6,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes