
405PHC400K | |
|---|---|
DigiKey Part Number | 405PHC400K-ND |
Manufacturer | |
Manufacturer Product Number | 405PHC400K |
Description | CAP FILM 4UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 3.8 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.807" Dia x 1.811" L (20.50mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 400V | Features Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,17500 € | 41,75 € |
| 50 | 3,58000 € | 179,00 € |
| 192 | 3,25271 € | 624,52 € |
| 576 | 3,06330 € | 1.764,46 € |
| 1.152 | 2,97057 € | 3.422,10 € |
| 2.688 | 2,87910 € | 7.739,02 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

