
405MABA02KJS | |
|---|---|
DigiKey Part Number | 405MABA02KJS-ND |
Manufacturer | |
Manufacturer Product Number | 405MABA02KJS |
Description | CAP FILM 4UF 10% 600VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 1.476" (37.50mm) |
Part Status Obsolete | Size / Dimension 1.673" L x 0.669" W (42.50mm x 17.00mm) |
Capacitance 4µF | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - AC 320V | Package / Case Radial |
Voltage Rating - DC 600V |

