4 µF Film Capacitor 100V Polymer, Metallized 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405K100CS4

DigiKey Part Number
405K100CS4-ND
Manufacturer
Manufacturer Product Number
405K100CS4
Description
CAP FILM 4UF 10% 100VDC 6DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 µF Film Capacitor 100V Polymer, Metallized 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.500" L x 0.449" W (12.70mm x 11.40mm)
Part Status
Active
Height - Seated (Max)
0.252" (6.40mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
100V
Applications
DC Link, DC Filtering; High Frequency, Switching
Dielectric Material
Features
Low ESR, Low ESL
ESR (Equivalent Series Resistance)
7 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,27000 €33,27 €
1027,42600 €274,26 €
5025,08780 €1.254,39 €
10024,36330 €2.436,33 €
Manufacturers Standard Package
Unit Price without VAT:33,27000 €
Unit Price with VAT:39,59130 €