Parametric Equivalent
Parametric Equivalent

398KXM016M | |
|---|---|
DigiKey Part Number | 1572-398KXM016M-ND |
Manufacturer | |
Manufacturer Product Number | 398KXM016M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 68mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.595 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.46 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,52024 € | 3.745,73 € |
| Unit Price without VAT: | 0,52024 € |
|---|---|
| Unit Price with VAT: | 0,61909 € |



