MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38FD3740A-F

DigiKey Part Number
38FD3740A-F-ND
Manufacturer
Manufacturer Product Number
38FD3740A-F
Description
CAP FILM 40UF 10% 370VAC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
40µF
Tolerance
±10%
Voltage Rating - AC
370V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.813" (20.64mm)
Size / Dimension
3.654" L x 1.969" W (92.81mm x 50.01mm), Lip
Height - Seated (Max)
3.160" (80.26mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2431,39375 €753,45 €
Manufacturers Standard Package
Unit Price without VAT:31,39375 €
Unit Price with VAT:37,35856 €