38FB4460-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 56,08333 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 40,99917 €
Datasheet
MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38FB4460-F

DigiKey Part Number
38FB4460-F-ND
Manufacturer
Manufacturer Product Number
38FB4460-F
Description
CAP FILM 60UF 10% 440VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Obsolete
Size / Dimension
3.654" L x 1.969" W (92.81mm x 50.01mm), Lip
Capacitance
60µF
Height - Seated (Max)
5.000" (127.00mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
440V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFD44T60K391B-FCornell Dubilier Knowles0SFD44T60K391B-F-ND56,08333 €Direct
38FB4460A-FCornell Dubilier Knowles038FB4460A-F-ND40,99917 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable