381LX223M016K032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,54270 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,31000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 182
Unit Price: 4,73000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,89813 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,55361 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,68416 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.648
Unit Price: 3,77000 €
Datasheet

Direct


Nichicon
In Stock: 278
Unit Price: 4,82000 €
Datasheet

Upgrade


Rubycon
In Stock: 52
Unit Price: 9,35000 €
Datasheet
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX223M016K032

DigiKey Part Number
381LX223M016K032-ND
Manufacturer
Manufacturer Product Number
381LX223M016K032
Description
CAP ALUM 22000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.8 A @ 120 Hz
Ripple Current @ High Frequency
4.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable