381LX221M350K022 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: 7,24000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,96156 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,22155 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.704
Unit Price: 5,51000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.120
Unit Price: 7,33000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,12665 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,44840 €
Datasheet

Upgrade


Rubycon
In Stock: 94
Unit Price: 8,35000 €
Datasheet

Upgrade


Rubycon
In Stock: 97
Unit Price: 5,60000 €
Datasheet

Upgrade


Rubycon
In Stock: 88
Unit Price: 6,33000 €
Datasheet

Upgrade


Rubycon
In Stock: 97
Unit Price: 6,10000 €
Datasheet

Upgrade


Rubycon
In Stock: 76
Unit Price: 6,48000 €
Datasheet

Upgrade


Rubycon
In Stock: 132
Unit Price: 6,12000 €
Datasheet

Upgrade


Rubycon
In Stock: 128
Unit Price: 6,06000 €
Datasheet
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX221M350K022

DigiKey Part Number
381LX221M350K022-ND
Manufacturer
Manufacturer Product Number
381LX221M350K022
Description
CAP ALUM 220UF 20% 350V SNAP TH
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable