Direct
Similar
Direct
Direct

381LX183M035A042 | |
|---|---|
DigiKey Part Number | 381LX183M035A042-ND |
Manufacturer | |
Manufacturer Product Number | 381LX183M035A042 |
Description | CAP ALUM 18000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.9 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP183M035H7P3 | Cornell Dubilier Knowles | 0 | SLP183M035H7P3-ND | 3,00678 € | Direct |
| SLPX183M035H7P3 | Cornell Dubilier Knowles | 0 | SLPX183M035H7P3-ND | 2,42628 € | Similar |
| 35MXG18000MEFCSN35X35 | Rubycon | 0 | 1189-35MXG18000MEFCSN35X35-ND | 2,05400 € | Direct |
| LGY1V183MELC40 | Nichicon | 1.331 | 493-8645-ND | 6,95000 € | Direct |





