Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX152M080H032 | |
|---|---|
DigiKey Part Number | 338-3784-ND |
Manufacturer | |
Manufacturer Product Number | 381LX152M080H032 |
Description | CAP ALUM 1500UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP152M080A3P3 | Cornell Dubilier Knowles | 0 | SLP152M080A3P3-ND | 1,34569 € | Similar |
| SLP152M080C1P3 | Cornell Dubilier Knowles | 0 | SLP152M080C1P3-ND | 1,34569 € | Similar |
| 100MXG1500MEFCSN22X35 | Rubycon | 0 | 1189-100MXG1500MEFCSN22X35-ND | 1,78795 € | Parametric Equivalent |
| LGY1K152MELZ35 | Nichicon | 247 | 493-8698-ND | 3,53000 € | Parametric Equivalent |
| MAL215812152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215812152E3-ND | 5,24966 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,69502 € | 5.085,06 € |
| Unit Price without VAT: | 1,69502 € |
|---|---|
| Unit Price with VAT: | 2,01707 € |






