Direct

381LX122M100H032 | |
|---|---|
DigiKey Part Number | 338-3877-ND |
Manufacturer | |
Manufacturer Product Number | 381LX122M100H032 |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX122M100H022 | Cornell Dubilier Knowles | 0 | 381LX122M100H022-ND | 2,12665 € | Direct |


