Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LR151M450J022 | |
|---|---|
DigiKey Part Number | 381LR151M450J022-ND |
Manufacturer | |
Manufacturer Product Number | 381LR151M450J022 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.33Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN151MQ30S | Chemi-Con | 343 | 565-EKMS451VSN151MQ30S-ND | 7,50000 € | Direct |
| 450HXG150MEFC25X30 | Rubycon | 0 | 450HXG150MEFC25X30-ND | 3,07705 € | Parametric Equivalent |
| 450MXG150MEFCSN25X30 | Rubycon | 193 | 1189-1778-ND | 4,32000 € | Parametric Equivalent |
| 450VXG150MEFC25X30 | Rubycon | 0 | 450VXG150MEFC25X30-ND | 2,39490 € | Parametric Equivalent |
| 450VXG150MEFCSN25X30 | Rubycon | 348 | 1189-4208-ND | 5,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,00678 € | 9.020,34 € |
| Unit Price without VAT: | 3,00678 € |
|---|---|
| Unit Price with VAT: | 3,57807 € |













