381LQ471M350J052 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 2.608
Unit Price: 7,83000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,15794 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,05025 €
Datasheet

Direct


Nichicon
In Stock: 257
Unit Price: 7,66000 €
Datasheet

Direct


Nichicon
In Stock: 240
Unit Price: 7,47000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,82855 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,71340 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,85060 €
Datasheet

Upgrade


TDK
In Stock: 815
Unit Price: 11,75000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 4,94329 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 6,20544 €
Datasheet

Upgrade


Nichicon
In Stock: 227
Unit Price: 9,96000 €
Datasheet
470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ471M350J052

DigiKey Part Number
381LQ471M350J052-ND
Manufacturer
Manufacturer Product Number
381LQ471M350J052
Description
CAP ALUM 470UF 20% 350V SNAP TH
Customer Reference
Detailed Description
470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
353mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.96 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes