381LQ391M250H032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,24031 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,74704 €
Datasheet

Direct


TDK
In Stock: 640
Unit Price: 4,43000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,97536 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,75828 €
Datasheet

Direct


Nichicon
In Stock: 240
Unit Price: 4,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,99940 €
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ391M250H032

DigiKey Part Number
381LQ391M250H032-ND
Manufacturer
Manufacturer Product Number
381LQ391M250H032
Description
CAP ALUM 390UF 20% 250V SNAP TH
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
425mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable