Parametric Equivalent
Parametric Equivalent

381LQ331M315J042 | |
|---|---|
DigiKey Part Number | 381LQ331M315J042-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ331M315J042 |
Description | CAP ALUM 330UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.68 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX331M315J042 | Cornell Dubilier Knowles | 0 | 381LX331M315J042-ND | 3,40240 € | Parametric Equivalent |
| B43647A5337M050 | TDK | 0 | 495-B43647A5337M050-ND | 5,11673 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,99547 € | 8.986,41 € |
| Unit Price without VAT: | 2,99547 € |
|---|---|
| Unit Price with VAT: | 3,56461 € |



