Parametric Equivalent

381LQ223M010H032 | |
|---|---|
DigiKey Part Number | 381LQ223M010H032-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ223M010H032 |
Description | CAP ALUM 22000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.99 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX223M010H032 | Cornell Dubilier Knowles | 0 | 381LX223M010H032-ND | 1,66244 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45532 € | 4.365,96 € |
| Unit Price without VAT: | 1,45532 € |
|---|---|
| Unit Price with VAT: | 1,73183 € |

