381LQ153M016H032 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,49645 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,38765 €
Datasheet
Image for 381LQ153M016H032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ153M016H032

DigiKey Part Number
381LQ153M016H032-ND
Manufacturer
Manufacturer Product Number
381LQ153M016H032
Description
CAP ALUM 15000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.2 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.68 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
50mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16MXC15000MEFC22X35Rubycon016MXC15000MEFC22X35-ND1,49645 €Parametric Equivalent
16MXC15000MEFCSN22X35Rubycon016MXC15000MEFCSN22X35-ND1,38765 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,47720 €4.431,60 €
Unit Price without VAT:1,47720 €
Unit Price with VAT:1,75787 €