Parametric Equivalent

381LQ123M010H012 | |
|---|---|
DigiKey Part Number | 381LQ123M010H012-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ123M010H012 |
Description | CAP ALUM 12000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 76mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 76mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX123M010H012 | Cornell Dubilier Knowles | 0 | 381LX123M010H012-ND | 1,29070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13601 € | 3.408,03 € |
| Unit Price without VAT: | 1,13601 € |
|---|---|
| Unit Price with VAT: | 1,35185 € |

