
381LQ102M250A022 | |
---|---|
DigiKey Part Number | 338-4477-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ102M250A022 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 166mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.08 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,10000 € | 7,10 € |
10 | 5,02800 € | 50,28 € |
80 | 3,98263 € | 318,61 € |
160 | 3,74488 € | 599,18 € |
560 | 3,41271 € | 1.911,12 € |
1.040 | 3,28551 € | 3.416,93 € |
2.560 | 3,27431 € | 8.382,23 € |
Unit Price without VAT: | 7,10000 € |
---|---|
Unit Price with VAT: | 8,44900 € |