Similar
Similar
Direct
Upgrade

381EL391M350K052 | |
|---|---|
DigiKey Part Number | 381EL391M350K052-ND |
Manufacturer | |
Manufacturer Product Number | 381EL391M350K052 |
Description | CAP ALUM 390UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 450mOhm @ 120Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.82 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ391M350J452 | Cornell Dubilier Knowles | 0 | 381LQ391M350J452-ND | 3,74151 € | Similar |
| 381LX391M350A022 | Cornell Dubilier Knowles | 0 | 381LX391M350A022-ND | 4,49314 € | Similar |
| ELXM351VSN391MR40S | Chemi-Con | 0 | ELXM351VSN391MR40S-ND | 3,31610 € | Direct |
| ETXH401VSN391MR50S | Chemi-Con | 0 | ETXH401VSN391MR50S-ND | 2,91370 € | Upgrade |





