Similar
Similar

381EL331M200J012 | |
|---|---|
DigiKey Part Number | 381EL331M200J012-ND |
Manufacturer | |
Manufacturer Product Number | 381EL331M200J012 |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 540mOhm @ 120Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.68 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 540mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX331M200H022 | Cornell Dubilier Knowles | 0 | 381LX331M200H022-ND | 1,88985 € | Similar |
| 381LX331M200J012 | Cornell Dubilier Knowles | 7.292 | 338-2540-ND | 4,00000 € | Similar |



