
381EL331M160H022 | |
|---|---|
DigiKey Part Number | 381EL331M160H022-ND |
Manufacturer | |
Manufacturer Product Number | 381EL331M160H022 |
Description | CAP ALUM 330UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 540mOhm @ 120Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.68 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 540mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |

