380LX680M500H032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 111
Unit Price: 15,65000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,12799 €
Datasheet
68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.438Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX680M500H032

DigiKey Part Number
338-1968-ND
Manufacturer
Manufacturer Product Number
380LX680M500H032
Description
CAP ALUM 68UF 20% 500V SNAP TH
Customer Reference
Detailed Description
68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.438Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.09 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
2.438Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX680M500J012Cornell Dubilier Knowles111338-1969-ND15,65000 €Similar
MAL215919689E3Vishay Beyschlag/Draloric/BC Components0MAL215919689E3-ND3,12799 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes