Direct
Similar
Upgrade
Upgrade

380LX152M080J012 | |
|---|---|
DigiKey Part Number | 338-3865-ND |
Manufacturer | |
Manufacturer Product Number | 380LX152M080J012 |
Description | CAP ALUM 1500UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 177mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX152M080H022 | Cornell Dubilier Knowles | 0 | 338-3739-ND | 3,91000 € | Direct |
| SLPX152M080A3P3 | Cornell Dubilier Knowles | 0 | SLPX152M080A3P3-ND | 1,10271 € | Similar |
| LGU1K152MELA | Nichicon | 204 | 493-8453-ND | 3,39000 € | Upgrade |
| LGY1K152MELA25 | Nichicon | 0 | 493-8699-ND | 1,56084 € | Upgrade |





