Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

380LX102M180J052 | |
|---|---|
DigiKey Part Number | 380LX102M180J052-ND |
Manufacturer | |
Manufacturer Product Number | 380LX102M180J052 |
Description | CAP ALUM 1000UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 180 V | Mounting Type |
ESR (Equivalent Series Resistance) 220mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX102M180J052 | Cornell Dubilier Knowles | 0 | 381LX102M180J052-ND | 2,88244 € | Direct |
| 381LR102M200J052 | Cornell Dubilier Knowles | 0 | 381LR102M200J052-ND | 3,71891 € | Upgrade |
| 381LX102M200J052 | Cornell Dubilier Knowles | 2.742 | 338-2508-ND | 6,44000 € | Upgrade |
| 380LX102M200J452 | Cornell Dubilier Knowles | 3.000 | 338-2408-ND | 5,57000 € | Parametric Equivalent |
| SLPX102M220C9P3 | Cornell Dubilier Knowles | 180 | 338-3849-ND | 5,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,49027 € | 7.470,81 € |
| Unit Price without VAT: | 2,49027 € |
|---|---|
| Unit Price with VAT: | 2,96342 € |










