MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37FD3745-F

DigiKey Part Number
37FD3745-F-ND
Manufacturer
Manufacturer Product Number
37FD3745-F
Description
CAP FILM 45UF 10% 370VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Obsolete
Size / Dimension
2.906" L x 1.906" W (73.81mm x 48.41mm), Lip
Capacitance
45µF
Height - Seated (Max)
4.000" (101.60mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
370V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable