
37FD3725A-F | |
|---|---|
DigiKey Part Number | 37FD3725A-F-ND |
Manufacturer | |
Manufacturer Product Number | 37FD3725A-F |
Description | CAP FILM 25UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.813" (20.64mm) | |
Size / Dimension | 2.906" L x 1.906" W (73.81mm x 48.41mm), Lip | |
Height - Seated (Max) | 3.160" (80.26mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,56000 € | 24,56 € |
| 10 | 19,91200 € | 199,12 € |
| 64 | 17,83328 € | 1.141,33 € |
| 128 | 17,29531 € | 2.213,80 € |
| 512 | 16,48711 € | 8.441,40 € |
| Unit Price without VAT: | 24,56000 € |
|---|---|
| Unit Price with VAT: | 29,22640 € |

