
37FD3720A-F | |
|---|---|
DigiKey Part Number | 37FD3720A-F-ND |
Manufacturer | |
Manufacturer Product Number | 37FD3720A-F |
Description | CAP FILM 20UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 20µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.813" (20.64mm) | |
Size / Dimension | 2.906" L x 1.906" W (73.81mm x 48.41mm), Lip | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,48000 € | 38,48 € |
| 14 | 31,34071 € | 438,77 € |
| 56 | 29,24250 € | 1.637,58 € |
| 105 | 28,52876 € | 2.995,52 € |
| Unit Price without VAT: | 38,48000 € |
|---|---|
| Unit Price with VAT: | 45,79120 € |

