Direct

37FB4420-F | |
|---|---|
DigiKey Part Number | 37FB4420-F-ND |
Manufacturer | |
Manufacturer Product Number | 37FB4420-F |
Description | CAP FILM 20UF 10% 440VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 20µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.813" (20.64mm) | |
Size / Dimension | 2.906" L x 1.906" W (73.81mm x 48.41mm), Lip | |
Height - Seated (Max) | 3.250" (82.55mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |


