MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37FB4415-F

DigiKey Part Number
37FB4415-F-ND
Manufacturer
Manufacturer Product Number
37FB4415-F
Description
CAP FILM 15UF 10% 440VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
15µF
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.813" (20.64mm)
Size / Dimension
2.906" L x 1.906" W (73.81mm x 48.41mm), Lip
Height - Seated (Max)
2.880" (73.15mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable