
338TTA063M | |
|---|---|
DigiKey Part Number | 338TTA063M-ND |
Manufacturer | |
Manufacturer Product Number | 338TTA063M |
Description | CAP ALUM 3300UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 80.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80.4mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0336 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.866" Dia x 2.010" L (22.00mm x 51.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 7,29000 € | 72,90 € |
| 75 | 6,22173 € | 466,63 € |
| 150 | 5,97347 € | 896,02 € |
| 525 | 5,63057 € | 2.956,05 € |
| 1.050 | 5,48659 € | 5.760,92 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

