
338TTA010M | |
|---|---|
DigiKey Part Number | 1572-1445-ND |
Manufacturer | |
Manufacturer Product Number | 338TTA010M |
Description | CAP ALUM 3300UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 131mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 131mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.435 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8368 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.512" Dia x 1.220" L (13.00mm x 31.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,39800 € | 23,98 € |
| 50 | 2,00540 € | 100,27 € |
| 100 | 1,88420 € | 188,42 € |
| 500 | 1,67914 € | 839,57 € |
| 1.000 | 1,61560 € | 1.615,60 € |
| 2.500 | 1,54849 € | 3.871,22 € |
| 5.000 | 1,50801 € | 7.540,05 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

